Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385DG4-1-2
- RS Stock No.:
- 162-5818
- Mfr. Part No.:
- LM385DG4-1-2
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5818
- Mfr. Part No.:
- LM385DG4-1-2
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.235V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 1.21 V | |
| Maximum Output Voltage | 1.26 V | |
| Pin Count | 8 | |
| Load Regulation | 20 mV | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.235V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 1.21 V | ||
Maximum Output Voltage 1.26 V | ||
Pin Count 8 | ||
Load Regulation 20 mV | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Minimum Operating Temperature 0 °C | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Related links
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385BM-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-2.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC, REF1004C-1.2
