Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC
- RS Stock No.:
- 145-7091
- Mfr. Part No.:
- REF1004C-1.2
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7091
- Mfr. Part No.:
- REF1004C-1.2
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 1.2V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.3 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.24V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | REF1004 | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Load Regulation | 10 mV | |
| Length | 4.9mm | |
| Minimum Input Voltage | 1.23V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 1.2V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.3 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.24V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series REF1004 | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Load Regulation 10 mV | ||
Length 4.9mm | ||
Minimum Input Voltage 1.23V | ||
Automotive Standard No | ||
Output Type Fixed | ||
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC, REF1004C-1.2
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385BM-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±4 % 8-Pin SOIC
