DiodesZetex Precision Shunt Voltage Regulator ±0.5 % 3-Pin SOT-23, LM4040C25FTA
- RS Stock No.:
- 718-539
- Mfr. Part No.:
- LM4040C25FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.69
(exc. GST)
$0.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,978 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.69 |
| 25 - 99 | $0.59 |
| 100 - 499 | $0.46 |
| 500 - 999 | $0.38 |
| 1000 + | $0.35 |
*price indicative
- RS Stock No.:
- 718-539
- Mfr. Part No.:
- LM4040C25FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Output Voltage | 2.5V | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | LM4040 | |
| Length | 3mm | |
| Output Type | Current, Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Output Voltage 2.5V | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series LM4040 | ||
Length 3mm | ||
Output Type Current, Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Precision micro power shunt voltage reference designed to deliver accurate and stable voltage references at low currents. With a range of output voltages including 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V, this device caters to various application needs. It is available in SOT23 surface mount packages that are particularly suited for Compact designs. This voltage reference ensures excellent performance across a wide operating current range, maintaining typical stability and minimal noise levels, making it perfect for battery-powered and portable applications.
Operates effectively with no requirement for output capacitors
Voltage tolerance of ±0.2% at +25°C ensures high precision
Wide operating current range from 60μA to 15mA accommodates diverse applications
Capable of functioning over -40°C to +125°C for robust performance
Low temperature coefficient of 100 ppm/°C (max) contributes to long-term reliability
Compliant with RoHS, ensuring environmentally friendly usage in electronic devices
Automotive-compliant versions are available to meet stringent industry standards
Related links
- DiodesZetex Precision Shunt Voltage Regulator ±0.5 % 3-Pin SOT-23, LM4040C25FTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23
- Microchip Precision Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-4.1-TR
- Microchip Precision Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CYM3-2.5-TR
- Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
