Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-4.1-TR
- RS Stock No.:
- 333-018
- Mfr. Part No.:
- LM4040CYM3-4.1-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,599.00
(exc. GST)
$1,758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.533 | $1,599.00 |
*price indicative
- RS Stock No.:
- 333-018
- Mfr. Part No.:
- LM4040CYM3-4.1-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOT | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | PCB | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOT | ||
Reference Type Precision | ||
Initial Accuracy ±0.5 % | ||
Mount Type PCB | ||
Topology Shunt | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Precision Micropower Shunt Voltage Reference has bandgap reference temperature drift curvature correction and low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
Small SOT 23 package
No output capacitor required
Tolerates capacitive loads
Adjustable reverse breakdown version
Related links
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Microchip Precision Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CYM3-2.5-TR
- Microchip Precision Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-4.1-TR
- Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
- Microchip Precision Shunt Precision Voltage Reference ±1 % 3-Pin SOT-23, LM4040DYM3-2.5-TR
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040CIM3-4.1/NOPB
