Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
- RS Stock No.:
- 190-6460
- Mfr. Part No.:
- LM4040CEX3-3.3+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$35.05
(exc. GST)
$38.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.402 | $35.05 |
*price indicative
- RS Stock No.:
- 190-6460
- Mfr. Part No.:
- LM4040CEX3-3.3+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SC-70 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 3.32V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.28V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SC-70 | ||
Reference Type Precision | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 3.32V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series LM4040 | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
Minimum Input Voltage 3.28V | ||
- COO (Country of Origin):
- MY
Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Tolerates Capacitive Loads
Applications
Automotive
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
Related links
- Maxim Integrated Precision Shunt Voltage Reference 0.1 % 3-Pin SC-70, MAX6138AEXR25+T
- Maxim Integrated Precision Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DIX3-2.5+T
- Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- Maxim Integrated Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, MAX6018AEUR16+T
- Microchip Precision Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-4.1-TR
