DiodesZetex Precision Shunt Voltage Regulator ±0.5 % 3-Pin SOT-23, LM4040C25FTA

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$972.00

(exc. GST)

$1,068.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.324$972.00

*price indicative

RS Stock No.:
718-538
Mfr. Part No.:
LM4040C25FTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Output Voltage

2.5V

Reference Type

Precision

Initial Accuracy

±0.5 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM4040

Height

1.1mm

Length

3mm

Width

1.4mm

Standards/Approvals

RoHS

Output Type

Current, Voltage

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Precision micro power shunt voltage reference designed to deliver accurate and stable voltage references at low currents. With a range of output voltages including 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V, this device caters to various application needs. It is available in SOT23 surface mount packages that are particularly suited for Compact designs. This voltage reference ensures excellent performance across a wide operating current range, maintaining typical stability and minimal noise levels, making it perfect for battery-powered and portable applications.

Operates effectively with no requirement for output capacitors

Voltage tolerance of ±0.2% at +25°C ensures high precision

Wide operating current range from 60μA to 15mA accommodates diverse applications

Capable of functioning over -40°C to +125°C for robust performance

Low temperature coefficient of 100 ppm/°C (max) contributes to long-term reliability

Compliant with RoHS, ensuring environmentally friendly usage in electronic devices

Automotive-compliant versions are available to meet stringent industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy