Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5V
- RS Stock No.:
- 264-3611
- Mfr. Part No.:
- ISL61861BIBZ
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.27
(exc. GST)
$21.195
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,960 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.854 | $19.27 |
| 25 - 45 | $3.282 | $16.41 |
| 50 - 95 | $3.218 | $16.09 |
| 100 - 245 | $2.798 | $13.99 |
| 250 + | $2.616 | $13.08 |
*price indicative
- RS Stock No.:
- 264-3611
- Mfr. Part No.:
- ISL61861BIBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6.5V | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | ISL6186 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6.5V | ||
Height 1.75mm | ||
Length 5mm | ||
Series ISL6186 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics USB power controller provides overcurrent fault protection for one or more USB ports. This product family consists of eight individual functional product variants and three package options and is operation rated for a nominal 2.5V to 5V range and specified over the full commercial and industrial temperature ranges.
Latch-off or auto restart and enable polarity options
2.5V to 5V operating range
1μA off-state supply current
Related links
- Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5 V
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- PUI Audio 83 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 3 V dc Min 6.5 V dc Max
- Vishay VS-10TTS08S-M3 6.5 A 15 mA 140 A 1.15 V
- Vishay VS-10TTS08STRL-M3 6.5 A 20 mA 110 A 1.15 V
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOIC
- Vishay 6.5 A 15 mA 140 A 1.15 V
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3 V SOT-23, MAX6365PKA29+T










