Texas Instruments Video Sync Separator 10-Pin MSOP

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$7,971.00

(exc. GST)

$8,768.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +$7.971$7,971.00

*price indicative

RS Stock No.:
922-2202
Mfr. Part No.:
LMH1980MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Video Sync Separator

Package Type

MSOP

Pin Count

10

Mount Type

Surface

Maximum Operating Temperature

85°C

Height

860μm

Standards/Approvals

No

Series

LMH1980

Length

3mm

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Automotive Standard

No

Output Type

Vertical

Broadcast & Professional Video, Video Timing, Texas Instruments


Video, Texas Instruments


Related links