Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- RS Stock No.:
- 121-8867
- Mfr. Part No.:
- LM1881M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-8867
- Mfr. Part No.:
- LM1881M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Sync Separator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 5V | |
| Length | 4.9mm | |
| Maximum Supply Voltage | 12V | |
| Series | LM1881 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Output Type | Vertical | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Sync Separator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Height 1.45mm | ||
Minimum Supply Voltage 5V | ||
Length 4.9mm | ||
Maximum Supply Voltage 12V | ||
Series LM1881 | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Output Type Vertical | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
- RS Stock No. 5361237
- Mfr. Part No. LM1881M/NOPB
Each
$7.01
- RS Stock No. 5361237P
- Mfr. Part No. LM1881M/NOPB
Each (Supplied in a Tube)
$7.01
- RS Stock No. 7616264
- Mfr. Part No. LMH1981MT/NOPB
Each
$29.55
- RS Stock No. 7616255
- Mfr. Part No. LMH1980MM/NOPB
Each
$11.88
Related links
- Texas Instruments Video Sync Separator 8-Pin SOIC
- Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- Texas Instruments Video Sync Separator 14-Pin TSSOP
- Texas Instruments Video Sync Separator 10-Pin MSOP
- EL1881CSZ, Video Sync Separator 8-Pin SOIC
- Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- LMH1981MT, Video Sync Separator 14-Pin TSSOP








