Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- RS Stock No.:
- 761-6255
- Mfr. Part No.:
- LMH1980MM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 179 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.88 |
*price indicative
- RS Stock No.:
- 761-6255
- Mfr. Part No.:
- LMH1980MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Sync Separator | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5V | |
| Series | LMH1980 | |
| Standards/Approvals | No | |
| Height | 860μm | |
| Length | 3mm | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Output Type | Vertical | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Sync Separator | ||
Package Type MSOP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5V | ||
Series LMH1980 | ||
Standards/Approvals No | ||
Height 860μm | ||
Length 3mm | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Output Type Vertical | ||
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
Related links
- Texas Instruments Video Sync Separator 10-Pin MSOP
- Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- Texas Instruments Video Sync Separator 14-Pin TSSOP
- Texas Instruments Video Sync Separator 8-Pin SOIC
- LMH1981MT, Video Sync Separator 14-Pin TSSOP
- EL1881CSZ, Video Sync Separator 8-Pin SOIC
- Video Sync Separators
