Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- RS Stock No.:
- 741-9385
- Mfr. Part No.:
- W9583RC
- Brand:
- Winslow
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$76.62
(exc. GST)
$84.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 105 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $15.324 | $76.62 |
| 125 - 370 | $15.188 | $75.94 |
| 375 - 995 | $14.796 | $73.98 |
| 1000 - 1995 | $14.398 | $71.99 |
| 2000 + | $14.096 | $70.48 |
*price indicative
- RS Stock No.:
- 741-9385
- Mfr. Part No.:
- W9583RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | SOP | |
| Number of Contacts A | 10 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Number of Contacts B | 10 | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A SOP | ||
Number of Contacts A 10 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Number of Contacts B 10 | ||
Contact Plating Tin over Nickel | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
