Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- RS Stock No.:
- 162-6292
- Mfr. Part No.:
- LMH1981MT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 94 units)*
$2,293.51
(exc. GST)
$2,522.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 94 + | $24.399 | $2,293.51 |
*price indicative
- RS Stock No.:
- 162-6292
- Mfr. Part No.:
- LMH1981MT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Sync Separator | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Length | 5mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | LMH1981 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Sync Separator | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Length 5mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Series LMH1981 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
Related links
- Texas Instruments Video Sync Separator 14-Pin TSSOP
- Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- LMH1981MT, Video Sync Separator 14-Pin TSSOP
- Texas Instruments Video Sync Separator 10-Pin MSOP
- Texas Instruments Video Sync Separator 8-Pin SOIC
- Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- EL1881CSZ, Video Sync Separator 8-Pin SOIC
