Aten 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- RS Stock No.:
- 285-4571
- Distrelec Article No.:
- 125-79-509
- Mfr. Part No.:
- VS134A
- Brand:
- Aten
Subtotal (1 unit)*
$314.47
(exc. GST)
$345.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.47 |
*price indicative
- RS Stock No.:
- 285-4571
- Distrelec Article No.:
- 125-79-509
- Mfr. Part No.:
- VS134A
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | VGA Splitter | |
| Device Type | Splitter | |
| Video Connection Type | VGA | |
| Number of Video Inputs | 1 | |
| Number of Ports | 4 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Width | 75.1mm | |
| Standards/Approvals | No | |
| Weight | 610g | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type VGA Splitter | ||
Device Type Splitter | ||
Video Connection Type VGA | ||
Number of Video Inputs 1 | ||
Number of Ports 4 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Width 75.1mm | ||
Standards/Approvals No | ||
Weight 610g | ||
Depth 200mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Aten Video Splitter is a boosting device that duplicates a video signal from one source to 4 output devices. It is cascadable to three levels and provides up to 64 video signals, in addition to extending transmission distance up to 30 m, making it excellent for public broadcast systems.
Cascadable to 3 levels
Long distance transmission
One video input to 4 video outputs
Supports up to 450 MHz bandwidth
Related links
- NewLink 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- NewLink 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 1 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- Aten 4 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 2 Port 1 Input 2 Output HDBase T Splitter 2048 x 1536 pixel