Aten 1 Port DVI over Catx Extender Pair 20 m, 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 144-9082
- Distrelec Article No.:
- 125-25-035
- Mfr. Part No.:
- VE066
- Brand:
- Aten
Subtotal (1 unit)*
$163.81
(exc. GST)
$180.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.81 |
*price indicative
- RS Stock No.:
- 144-9082
- Distrelec Article No.:
- 125-25-035
- Mfr. Part No.:
- VE066
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | DVI Extender | |
| Video Connection Type | DVI | |
| Number of Video Ports | 1 | |
| Transmission Method | Catx | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Extension Distance | 20m | |
| Sub Type | Extender Pair | |
| Local Device Weight | 47g | |
| Remote Device Weight | 47g | |
| Local Device Depth | 40.7mm | |
| Local Device Height | 21.5mm | |
| Standards/Approvals | No | |
| Local Device Width | 56.6mm | |
| Remote Device Depth | 40.7mm | |
| Remote Device Width | 56.6mm | |
| Remote Device Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type DVI Extender | ||
Video Connection Type DVI | ||
Number of Video Ports 1 | ||
Transmission Method Catx | ||
Maximum Resolution 1920 x 1200 pixel | ||
Extension Distance 20m | ||
Sub Type Extender Pair | ||
Local Device Weight 47g | ||
Remote Device Weight 47g | ||
Local Device Depth 40.7mm | ||
Local Device Height 21.5mm | ||
Standards/Approvals No | ||
Local Device Width 56.6mm | ||
Remote Device Depth 40.7mm | ||
Remote Device Width 56.6mm | ||
Remote Device Height 21.5mm | ||
- COO (Country of Origin):
- CN
Mini Cat 5 DVI Extender
The Aten VE066 Mini Cat 5 DVI Extender increases the distance between your DVI display and DVI source using only one Cat 5e or Cat6 cable. Add or remove the Aten VE066 Transmitter connected to the source or the VE066 Receiver connected to the display without having to power down the devices
• Extends the distance between DVI source and DVI display
• Long distance transmission - up to 20 m
• Uses Cat 5e cable to connect the Transmitter and Receiver units
• HDCP 1.1 Compliant
• Supports hot-plugging
• Compact housing
• Compatible with all Aten DVI switches and DVI splitters
• Supports LCD Screen, Plasma TV, and projectors
• Smart Video Display
• Non-Powered
Ideal for Home entertainment system, Bank, Surveillance system, Outdoors multimedia display, Airport, Finance institution
Video Extenders
Supplied with
1x VE066T Mini Cat 5 DVI Extender (Transmitter)
1x VE066R Mini Cat 5 DVI Extender (Receiver)
1x User Instructions
1x VE066R Mini Cat 5 DVI Extender (Receiver)
1x User Instructions
- RS Stock No. 1932920
- Mfr. Part No. ST1214T
Each
$456.56
- RS Stock No. 1861573
- Mfr. Part No. DPBOOST
Each
$190.17
- RS Stock No. 1890020
- Mfr. Part No. HD-EXVGA-120
Each
$482.60
- RS Stock No. 7947048
- Mfr. Part No. KVM-VGAXT
Each
$354.39
Related links
- Aten 1 Port VGA over Cat5 Extender 150 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution
- Aten 1 port Mini DisplayPort to HDMI Adapter 19 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution












