Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

$280.71

(exc. GST)

$308.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.71

*price indicative

RS Stock No.:
285-4529
Distrelec Article No.:
303-72-257
Mfr. Part No.:
VC080
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Emulator

Video Input

HDMI

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Aten HDMI EDID Emulator is designed to emulate and store the EDID of a video display. It providing constant and reliable EDID data for the a HDMI source device to efficiently optimize video resolution. The HDMI EDID Emulator is a convenient tool that ensures smooth viewing experience for any video installation.

LED indication of video source devices

Supports wide screen

Supports hot plugging

Superior video quality

Each
$284.30
Each
$791.86
Each
$715.71
Each
$192.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy