Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

$284.30

(exc. GST)

$312.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.30

*price indicative

RS Stock No.:
285-4531
Distrelec Article No.:
300-10-378
Mfr. Part No.:
VC180
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Input

VGA

Product Type

Video Converter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
TW
The Aten VGA to HDMI Converter with Audio that lets you view VGA source data in an HDMI output display with stereo sound quality. It uses dual power sources from the VGA port or a power adapter.

LED indicator

HDMI compatible

No software required

Compact and lightweight

Each
$791.86
Each
$60.98
Each
$715.71
Each
$280.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy