Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4532
- Mfr. Part No.:
- VC810
- Brand:
- Aten
Subtotal (1 unit)*
$60.98
(exc. GST)
$67.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.98 |
*price indicative
- RS Stock No.:
- 285-4532
- Mfr. Part No.:
- VC810
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Input | HDMI | |
| Product Type | Video Converter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Standards/Approvals | No | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Input HDMI | ||
Product Type Video Converter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Standards/Approvals No | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Aten HDMI to VGA converter that allows you to connect an HDMI source e.g. laptop, PC, ultrabook, etc, directly to a VGA display e.g. projector, LCD monitor, etc without upgrading to an HDMI compatible display at extra cost. It supports frequently used video resolutions of up to 1920 x 1200.
Superior video quality
Supports wide screen formats
Converts HDMI signals to VGA output
- RS Stock No. 2854531
- Mfr. Part No. VC180
Each
$284.30
- RS Stock No. 2854533
- Mfr. Part No. VC812
Each
$791.86
- RS Stock No. 2854535
- Mfr. Part No. VC881
Each
$715.71
- RS Stock No. 2854529
- Mfr. Part No. VC080
Each
$280.71
Related links
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port VGA over Cat5 Extender 150 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to VGA Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to 3.5 mm Mini Jack, VGA Video Converter 76 mm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution
- Aten 1 port Mini DisplayPort to HDMI Adapter 19 cm Length 1920 x 1200 pixel Maximum Resolution












