Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$101.15

(exc. GST)

$111.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.15

*price indicative

RS Stock No.:
285-4542
Mfr. Part No.:
VC986
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Adapter

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4096 x 2160 pixel

Cable Length

180mm

Standards/Approvals

RoHS

Sheath Colour

White

COO (Country of Origin):
CN
The Aten DisplayPort to HDMI adapter that allow you to connect your Mini DisplayPort/DisplayPort output device to the HDMI input of a 4K TV or other display. Moreover, it support for resolutions up to 4K make this adapter ideal for users who require a high performance signal conversion solution.

Audio supported

Supports AMD Eyefinity™ Technology

No software or driver installation required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy