Aten 1 port DisplayPort to DVI Adapter 180 mm Length 1920 x 1080 pixel Maximum Resolution
- RS Stock No.:
- 285-4538
- Mfr. Part No.:
- VC965
- Brand:
- Aten
Subtotal (1 unit)*
$60.48
(exc. GST)
$66.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.48 |
*price indicative
- RS Stock No.:
- 285-4538
- Mfr. Part No.:
- VC965
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 180mm | |
| Standards/Approvals | RoHS | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 180mm | ||
Standards/Approvals RoHS | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
The Aten DisplayPort to DVI adapter allowing you to connect your device DisplayPort output to the DVI input of a TV or other display. It provide a cost effective yet high performance signal conversion solution. This adapter is therefore perfect for computers and notebooks, supporting display resolutions of up to 1080p 1920x1080 at 60Hz.
DisplayPort 1.2 a compliant
Converts DisplayPort signals to DVI output
No software or driver installation required
- RS Stock No. 2854537
- Mfr. Part No. VC925
Each
$67.43
- RS Stock No. 2854541
- Mfr. Part No. VC985
Each
$61.31
- RS Stock No. 2854542
- Mfr. Part No. VC986
Each
$101.15
- RS Stock No. 2741983
- Mfr. Part No. VC986B
Each
$114.66
Related links
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to VGA Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port Mini DisplayPort to HDMI Adapter 19 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 4096 x 2160 pixel Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 146 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution












