Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 274-1983
- Mfr. Part No.:
- VC986B
- Brand:
- Aten
Subtotal (1 unit)*
$114.66
(exc. GST)
$126.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.66 |
*price indicative
- RS Stock No.:
- 274-1983
- Mfr. Part No.:
- VC986B
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 180mm | |
| Standards/Approvals | DP 1.2a, HDMI 2.0 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 180mm | ||
Standards/Approvals DP 1.2a, HDMI 2.0 | ||
- COO (Country of Origin):
- CN
The Aten DisplayPort to true 4k HDMI active adapter that allow you to connect your Mini DisplayPort or DisplayPort output device to the HDMI input of a 4K or true 4k tv or any other display.
Plastic housing
- RS Stock No. 2854542
- Mfr. Part No. VC986
Each
$101.15
- RS Stock No. 2854537
- Mfr. Part No. VC925
Each
$67.43
- RS Stock No. 1975499
- Mfr. Part No. DP2HD4K60H
Each
$90.31
- RS Stock No. 2854541
- Mfr. Part No. VC985
Each
$61.31
Related links
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Adapter 2.7 m Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port DisplayPort over Cat6 DisplayPort Extender 40 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Video Converter 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution












