Aten 1 port HDMI to HDMI Video Converter 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$522.08

(exc. GST)

$574.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.08

*price indicative

RS Stock No.:
285-4536
Mfr. Part No.:
VC882
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Video Converter

Video Input

HDMI

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4096 x 2160 pixel

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
TW
The Aten True 4K HDMI Repeater with Audio Embedder and De Embedder capable of embedding or de embedding the HDMI audio signal. While supporting the HDMI signal transmission distance up to 5 meters with True 4K resolution. Apart from embedding a separate audio to an outgoing HDMI signal.

Firmware upgradable

True 4K video quality

Supports HDMI audio formats

Easy embedding and de embedding mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy