Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4533
- Distrelec Article No.:
- 303-72-258
- Mfr. Part No.:
- VC812
- Brand:
- Aten
Subtotal (1 unit)*
$791.86
(exc. GST)
$871.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.86 |
*price indicative
- RS Stock No.:
- 285-4533
- Distrelec Article No.:
- 303-72-258
- Mfr. Part No.:
- VC812
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Converter | |
| Video Input | HDMI | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Converter | ||
Video Input HDMI | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Aten HDMI to VGA converter with Scaler offers an easy and convenient way of converting HDMI input signals into analogue video. It carries a high performing scaling engine that converts the video resolution to give you the best image quality.
No software required
Automatically detects video input signals
Converts HDMI signals to VGA output
Integrated superior video noise reduction
- RS Stock No. 2854531
- Mfr. Part No. VC180
Each
$284.30
- RS Stock No. 2854532
- Mfr. Part No. VC810
Each
$60.98
- RS Stock No. 2854535
- Mfr. Part No. VC881
Each
$715.71
- RS Stock No. 2854529
- Mfr. Part No. VC080
Each
$280.71
Related links
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port VGA over Cat5 Extender 150 m, 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to 3.5 mm Mini Jack, VGA Video Converter 76 mm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to VGA Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution
- Aten 1 port Mini DisplayPort to HDMI Adapter 19 cm Length 1920 x 1200 pixel Maximum Resolution












