Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

$2,203.32

(exc. GST)

$2,423.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,203.32

*price indicative

RS Stock No.:
285-4497
Distrelec Article No.:
110-29-054
Mfr. Part No.:
KN1000A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Switch

Video Connection Type

VGA

Number of Ports

1

Supported Number of Displays

1

Number of Video Outputs

2

Maximum Resolution

1920 x 1200 pixel

Keyboard/Mouse Connection Type

USB

Depth

310mm

Standards/Approvals

No

Width

83.9mm

Height

42mm

COO (Country of Origin):
TW
The Aten Single Port KVM over IP Switch provides access and control over IP for conventional KVM switches and servers that do not have built in over IP functionality. It allows system operators to monitor and access computers from remote locations for down to the BIOS level troubleshooting, using standard Web browsers or Windows and Java based application programs, without the need to be on site for constant IT maintenance.

Virtual media support

Safe shutdown support

Remote firmware upgradable

Built in single port power switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy