Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- RS Stock No.:
- 834-8206
- Mfr. Part No.:
- 9-252-ESD
- Brand:
- Bernstein
Subtotal (1 unit)*
$234.25
(exc. GST)
$257.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.25 |
*price indicative
- RS Stock No.:
- 834-8206
- Mfr. Part No.:
- 9-252-ESD
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Bench Vice | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Screw | |
| Weight | 560g | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Bench Vice | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Screw | ||
Weight 560g | ||
Length 180mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SPANNFIX ESD Clamping Vice
Professional heavy duty SPANNFIX ESD clamping vices from Bernstein. Designed for flexibility, strength and simplicity.
Strong, durable design ideal for metal and wood working applications
Ball and socket joint design is easily rotatable in all directions
Ball power can be adjusted easily via a screw underneath the joint
Black powder coated Aluminium casting with surface-refined steel parts for long life and durability
Surface resistance between 107 and 108 Ω ensuring a safe dissipation of static charges
Related links
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
