Bahco 8 Piece Hardened Steel Wood Chisel Set, 318 mm Length

Subtotal (1 unit)*

$545.97

(exc. GST)

$600.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.97

*price indicative

RS Stock No.:
164-789
Mfr. Part No.:
434-S8-EUR
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Chisel Set

Blade Material

Hardened Steel

Number of Pieces

8

Chisel Type

Wood

Length

318mm

Standards/Approvals

ISO 2729

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ERGO™ Splitproof Chisel Set - 8 Pcs/Wooden Box


The Bahco Tools Splitproof Chisel Set is designed for the discerning craftsman. Merging superior engineering with ergonomic comfort, the set includes chisels of varying sizes, catering to a broad spectrum of woodworking tasks. With blades crafted from high quality steel, these chisels offer a polished finish that not only enhances performance but also ensures longevity. The unique design is specifically tailored for ease of use, allowing you to wield a metallic hammer with confidence, even during intensive tasks. Each chisel comes with a protective tip and is packaged in a sturdy cardboard box, making it a practical choice for both professional carpenters and hobbyists alike. Safety features, such as a specially designed guard, further secure your hands while working. Experience the blend of functionality and comfort with this expertly crafted set, engineered to elevate your woodworking experience.

Precision ground blades provide exceptional sharpness for efficient chiselling

Includes a safety guard to protect hands from injury while working

Varnished blade enhances rust resistance prolonging the tool life

Convenient plastic inlay for safe storag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy