RS Better World

Schneider Electric Harmony 4.7 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7

Subtotal (1 unit)*

$128.64

(exc. GST)

$141.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-4410
Distrelec Article No.:
301-53-512
Mfr. Part No.:
XB5AD912R4K7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Number of Gangs

1

Shaft Diameter

6mm

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Screw Clamps

Shaft Length

30.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

81.39mm

Tolerance ±

10%

Series

Harmony

Better World Product

Yes

Mounting Hole Diameter

22 mm

Actuator Type

Knurled Shaft

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

Schneider Electric XB5 Series Potentiometer, 4.7kΩ Maximum Resistance, 6mm Shaft Diameter - XB5AD912R4K7


This potentiometer provides adjustable resistance for control and signal applications in panel-mounted instruments. It is a single-gang rotary control with a knurled shaft designed for industrial environments, offering a linear response for precise adjustment and compatibility with standard control panels.

Features & Benefits


• 4.7kΩ cermet element for stable resistance over time
• 1W rated power enabling moderate dissipation at 70°C
• Screw-clamp termination for secure wiring connections
• IP66 protection against dust and powerful water jets
• Mechanical life rated to 50,000 cycles for repetitive use
• Operating range -40 to 70°C for wide ambient tolerance

Applications


• Suitable for HMI panels requiring manual setpoint adjustment
• Ideal for motor speed trimming in control cabinets
• Used for signal conditioning in industrial sensors
• Can be used for calibration of analogue instrumentation
• Suitable for OEM panels needing robust user controls

What shaft sizes does it accept for aftermarket knobs?


The device accepts Ø6mm shafts and provides a 30.2mm exposed shaft length for knob mounting.

How does it perform under mechanical shock and vibration?


It withstands vibration up to 5 gn (2 to 500 Hz) and shock events up to 50 gn depending on Pulse duration.

What protection classes apply when installed on panels?


It meets IK03 impact resistance and provides NEMA 4X and NEMA 13 protection ratings in installed configurations.

How precise is the resistance Value relative to nominal?


The internal conversion resistor has a ±10% tolerance around the 4,700 Ω nominal value.

What electrical limits must be observed for safe operation?


The unit is rated for supplies up to 30V AC or 42V DC and is a Class II device for electrical shock protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy