RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black
- RS Stock No.:
- 286-3289
- Brand:
- RS PRO
Subtotal (1 unit)*
$27.43
(exc. GST)
$30.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.43 |
*price indicative
- RS Stock No.:
- 286-3289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | SVGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type SVGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO SVGA Cable, 3 m Length
The RS PRO SVGA Cable is designed for high-quality video connections, providing a reliable link between monitors and video outputs or graphics cards. Its flat design makes it ideal for discreet installation under carpets and flooring, ensuring a neat and tidy setup.
Features and Benefits
Flat cable design: Easier routing and installation under carpets
Ferrites: Prevents interference for a clearer signal
Triple shielded: Enhances signal integrity and reduces noise
Stereo audio connection: Supports audio alongside video
Thumbscrews on SVGA connectors: Ensures secure and stable connections
Applications
Office environments
Home theatres
Educational institutions
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1.8 m Beige
- RS PRO Male SVGA to Female SVGA SVGA Cable, 500 mm Black
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black












