ebm-papst Stainless Steel Finger Guard for 146 mm Fans, 145 mm Hole Spacing 145 mm 145mm, 4 mm
- RS Stock No.:
- 218-2968
- Mfr. Part No.:
- 09500-2-4039
- Brand:
- ebm-papst
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$39.99
(exc. GST)
$43.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.99 | - |
| 10 - 24 | $38.79 | 3% |
| 25 - 49 | $37.60 | 5% |
| 50 - 99 | $36.81 | 7% |
| 100 + | $36.02 | 9% |
*price indicative
- RS Stock No.:
- 218-2968
- Mfr. Part No.:
- 09500-2-4039
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 146 mm | |
| Material | Stainless Steel | |
| Screw Hole Spacing | 145mm | |
| Colour | Silver | |
| Width | 145mm | |
| Standards/Approvals | RoHS | |
| Height | 145mm | |
| Depth | 4mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 146 mm | ||
Material Stainless Steel | ||
Screw Hole Spacing 145mm | ||
Colour Silver | ||
Width 145mm | ||
Standards/Approvals RoHS | ||
Height 145mm | ||
Depth 4mm | ||
- COO (Country of Origin):
- US
Single and Double Inlet Centrifugal Blower Finger Guards
Zinc plated steel
Related links
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
- ebm-papst Steel Plastic Coated Finger Guard for 200 mm Fans 6.4 mm
- ebm-papst Steel Wire Finger Guard for 97 mm Fans 3.5 mm
- ebm-papst Galvanised Steel Finger Guard for 108 mm Fans 11 mm
- ebm-papst LZ27 Series Metal Finger Guard for 150 mm Fans, 162.05 mm Hole Spacing 154.4 mm 154.4mm
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 180 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 140 to 146 mm² Fans 11 mm
