Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
- RS Stock No.:
- 277-9883
- Mfr. Part No.:
- N9912CU-NA4
- Brand:
- Keysight +
Subtotal (1 unit)*
$14,580.41
(exc. GST)
$16,038.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,580.41 |
*price indicative
- RS Stock No.:
- 277-9883
- Mfr. Part No.:
- N9912CU-NA4
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 4 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Frequency Range 4 GHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies FieldFox Handheld Vector network analyser enable vector network analyser mode to measure all four S-parameters (S21, S11, S12, S22) magnitude. Enable deeper insights into measurement and analysis by expanding the capabilities of your FieldFox handheld analyser with field-upgradeable software licenses. These capabilities are engineered to deliver benchtop results into the field.
Maximize performance
In depth troubleshooting with one instrument
lightweight and durable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
- Keysight + N9912CU-NAX 10 GHz Vector Network Analyzer
- Rohde & Schwarz ZPH-COM1 2MHz to 4 GHz Vector Network Analyzer
- Rohde & Schwarz ZPH-COM2 2MHz to 4 GHz Vector Network Analyzer
- Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + P9374B 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
