Keysight + P9382B 0.000009 to 9 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9810
- Distrelec Article No.:
- 303-89-134
- Mfr. Part No.:
- P9382B
- Brand:
- Keysight +
Subtotal (1 unit)*
$87,568.94
(exc. GST)
$96,325.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87,568.94 |
*price indicative
- RS Stock No.:
- 241-9810
- Distrelec Article No.:
- 303-89-134
- Mfr. Part No.:
- P9382B
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Form Factor | Yes | |
| Frequency Range | 0.000009 to 9 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Form Factor Yes | ||
Frequency Range 0.000009 to 9 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Vector network analyser offer the performance required for testing passive components, amplifiers, mixers or frequency converters. It has provides best in-class key specifications such as dynamic range, measurement speed, trace noise and temperature stability. It has four test port and frequency range is 9 kHz to 9 GHz. Additional configurations are available. Contact us to request a quotation.
Balance performance and cost
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9372B 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9372A 0.0003 to 9 GHz Vector Network Analyzer
- Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
- Keysight + P9373B 0.000009 to 14 GHz Vector Network Analyzer
- Keysight + P9374B 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9384B 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
