Services
Ideas & Advice
Special Offers & Clearance
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Test & Measurement
/
Network Test & Measurement
/
Vector Network Analysers
Vector Network Analysers
2 Products showing for Vector Network Analysers
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Relevance
Unit Price: Low to High
Unit Price: High to Low
Compare
Product Details
Price (ex. GST)
Brand
Form Factor
Product Type
Frequency Range
S-Parameters
Plug Type
In Stock
Rohde & Schwarz ZPH-COM1 2MHz to 4 GHz Vector Network Analyzer
RS Stock No.
206-4948
Mfr. Part No.
ZPH-COM1
Subtotal (1 unit)
$16,937.77
(exc. GST)
$16,937.77/unit
Quantity
Add
Datasheets
Rohde & Schwarz
-
Vector Network Analyzer
2MHz to 4 GHz
-
-
Stocked by manufacturer
Rohde & Schwarz ZPH-COM2 2MHz to 4 GHz Vector Network Analyzer
RS Stock No.
206-4949
Mfr. Part No.
ZPH-COM2
Subtotal (1 unit)
$26,838.46
(exc. GST)
$26,838.46/unit
Quantity
Add
Datasheets
Rohde & Schwarz
-
Vector Network Analyzer
2MHz to 4 GHz
-
-
1
Results per page
20
50
100
Back to the Top
Related links
Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
Keysight + N9912CU-308 0.003 to 10000 MHz Vector Network Analyzer
Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
Keysight + P9371A 0.0003 to 6.5 GHz Vector Network Analyzer
Keysight + P9375B 0.0001 to 26.5 GHz Vector Network Analyzer
Keysight + P9382B 0.000009 to 9 GHz Vector Network Analyzer
Keysight + P9372B 0.000009 to 9 GHz Vector Network Analyzer