Keysight + N9912CU-308 0.003 to 10000 MHz Vector Network Analyzer
- RS Stock No.:
- 277-9858
- Mfr. Part No.:
- N9912CU-308
- Brand:
- Keysight +
Subtotal (1 unit)*
$4,293.64
(exc. GST)
$4,723.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,293.64 |
*price indicative
- RS Stock No.:
- 277-9858
- Mfr. Part No.:
- N9912CU-308
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.003 to 10000 MHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.003 to 10000 MHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Software for a lightweight, durable cable and antenna analyzer, spectrum analyzer, network analyzer, and more
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N9912CU-010 0.003 to 10000 MHz Vector Network Analyzer
- Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
- Keysight + N9912CU-NAX 10 GHz Vector Network Analyzer
- Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
- Keysight + P9371A 0.0003 to 6.5 GHz Vector Network Analyzer
