Panasonic, EZJS Varistor 1.8nF, Varistor 50V, 0603 (1608M)
- RS Stock No.:
- 921-1717
- Mfr. Part No.:
- EZJS1VD182
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
$2,232.00
(exc. GST)
$2,456.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.558 | $2,232.00 |
| 8000 - 12000 | $0.544 | $2,176.00 |
| 16000 + | $0.536 | $2,144.00 |
*price indicative
- RS Stock No.:
- 921-1717
- Mfr. Part No.:
- EZJS1VD182
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 50V | |
| Maximum DC Voltage Rating | 30V | |
| Material | Metal | |
| Series | EZJS | |
| Maximum Surge Current | 25A | |
| Capacitance | 1.8nF | |
| Length | 1.6mm | |
| Thickness | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 50V | ||
Maximum DC Voltage Rating 30V | ||
Material Metal | ||
Series EZJS | ||
Maximum Surge Current 25A | ||
Capacitance 1.8nF | ||
Length 1.6mm | ||
Thickness 0.8mm | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
SMT Transient Suppressors - EZJS Series
Panasonic EZJS multilayer varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression characteristics.
Avoid flow soldering
Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard
Bipolar
Capable of replacing one capacitor and two zener diodes
30 kV contact discharge
Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard
Bipolar
Capable of replacing one capacitor and two zener diodes
30 kV contact discharge
Applications
These varistors are suitable for ESD suppression.
Standards
IEC61000-4-2, Special Level 30 kV
