Bourns, ZV Varistor 1 nF 10 A, Clamping 165 V, Varistor 100 V, 2220
- RS Stock No.:
- 211-1186
- Mfr. Part No.:
- ZV60K2220801NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | $1.852 | $9.26 | - |
| 250 - 495 | $1.81 | $9.05 | 2% |
| 500 + | $1.788 | $8.94 | 3% |
*price indicative
- RS Stock No.:
- 211-1186
- Mfr. Part No.:
- ZV60K2220801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 100 V | |
| Clamping Voltage VC | 165V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 85V dc | |
| Capacitance | 1nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Depth | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 2220 | |
| Energy Rating | 6.2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 100 V | ||
Clamping Voltage VC 165V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 85V dc | ||
Capacitance 1nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Depth 5mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case 2220 | ||
Energy Rating 6.2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
