Bourns, DV Varistor 100 pF 5 A, Clamping 650 V, Varistor 390 V, 3225
- RS Stock No.:
- 204-8684
- Mfr. Part No.:
- DV250K3225R2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,528.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.764 | $1,528.00 |
| 10000 + | $0.688 | $1,376.00 |
*price indicative
- RS Stock No.:
- 204-8684
- Mfr. Part No.:
- DV250K3225R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 390 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 650V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 100pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Thickness | 2mm | |
| Package/Case | 3225 | |
| Energy Rating | 11J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 390 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 650V | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Maximum Surge Current 400A | ||
Capacitance 100pF | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Thickness 2mm | ||
Package/Case 3225 | ||
Energy Rating 11J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
