KYOCERA AVX, VC Varistor 1 A, Clamping 100 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.17

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 525 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.407$10.18
250 - 475$0.402$10.05
500 +$0.39$9.75

*price indicative

Packaging Options:
RS Stock No.:
393-602
Mfr. Part No.:
VC120648D101DP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

100V

Clamping Current

1A

Mount Type

Surface

Material

Ceramic

Series

VC

Maximum AC Voltage

34V ac

Maximum DC Voltage

48V dc

Maximum Surge Current

100A

Length

3.2mm

Maximum Operating Temperature

125°C

Depth

1.6mm

Standards/Approvals

No

Height

1.02mm

Energy Rating

0.4J

Automotive Standard

No

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy