Littelfuse, LA Metal Oxide Varistor 80 pF 10 A, Clamping 2.7 kV, Varistor 430 V, Radial
- RS Stock No.:
- 800-7071
- Mfr. Part No.:
- V275LA4P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$6.83
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship
- Plus 1,400 unit(s) ready to ship from another location
- Plus 3,525 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.273 | $6.83 |
| 375 - 725 | $0.268 | $6.70 |
| 750 + | $0.263 | $6.58 |
*price indicative
- RS Stock No.:
- 800-7071
- Mfr. Part No.:
- V275LA4P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 369V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 80pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, CECC, VDE, RoHS | |
| Termination Style | Radial | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Package/Case | Radial | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Packaging Bulk or Tape and Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Maximum AC Voltage 275V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 369V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 80pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, CECC, VDE, RoHS | ||
Termination Style Radial | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Package/Case Radial | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V, Varistor 430 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
