Littelfuse, LA Metal Oxide Varistor 500 pF 50 A, Clamping 2.7 kV, Varistor 390 V
- RS Stock No.:
- 173-2642
- Mfr. Part No.:
- V250LA20AP
- Brand:
- Littelfuse
This image is representative of the product range
Add 1400 more to save $58.80
View bulk pricing optionsSubtotal (1 bag of 700 units)*
$1,057.00
(exc. GST)
$1,162.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,900 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 20 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 700 - 700 | $1.51 | $1,057.00 | - |
| 1400 - 2100 | $1.468 | $1,027.60 | $58.80 |
| 2800 + | $1.429 | $1,000.30 | $226.80 |
*price indicative
- RS Stock No.:
- 173-2642
- Mfr. Part No.:
- V250LA20AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Maximum AC Voltage | 250V ac | |
| Diameter | 17mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 330V dc | |
| Capacitance | 500pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC, VDE, UL, CSA | |
| Thickness | 5.6mm | |
| Termination Style | Radial | |
| Depth | 5.6mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Maximum AC Voltage 250V ac | ||
Diameter 17mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 330V dc | ||
Capacitance 500pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC, VDE, UL, CSA | ||
Thickness 5.6mm | ||
Termination Style Radial | ||
Depth 5.6mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 184 to 1800 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Radial
