Littelfuse, LA Varistor Metal Oxide Varistor 90 pF 10 A, Clamping 2.7 kV, Varistor 390 V
- RS Stock No.:
- 800-7056
- Mfr. Part No.:
- V250LA4P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$7.43
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 650 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.297 | $7.43 |
| 375 - 725 | $0.292 | $7.30 |
| 750 + | $0.288 | $7.20 |
*price indicative
- RS Stock No.:
- 800-7056
- Mfr. Part No.:
- V250LA4P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA Varistor | |
| Diameter | 7mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 90pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Termination Style | Radial | |
| Thickness | 5.6mm | |
| Standards/Approvals | CECC, VDE, CSA, UL | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA Varistor | ||
Diameter 7mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 90pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Termination Style Radial | ||
Thickness 5.6mm | ||
Standards/Approvals CECC, VDE, CSA, UL | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 430 V
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 748 V
- Littelfuse Clamping 2700 V, Varistor 825 V
