Littelfuse, LA Metal Oxide Varistor 220 pF 25 A, Clamping 2.7 kV, Varistor 390 V, Disc
- RS Stock No.:
- 800-7040
- Mfr. Part No.:
- V250LA10P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.502 | $5.02 |
| 250 - 490 | $0.499 | $4.99 |
| 500 + | $0.488 | $4.88 |
*price indicative
- RS Stock No.:
- 800-7040
- Mfr. Part No.:
- V250LA10P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 25A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 10mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 330V dc | |
| Capacitance | 220pF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CECC, UL, RoHS, CSA, Halogen-Free | |
| Termination Style | Radial | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Package/Case | Disc | |
| Energy Rating | 360J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 25A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 10mm | ||
Maximum AC Voltage 250V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 330V dc | ||
Capacitance 220pF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CECC, UL, RoHS, CSA, Halogen-Free | ||
Termination Style Radial | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Package/Case Disc | ||
Energy Rating 360J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
