Littelfuse, LA Metal Oxide Varistor 150 pF 10 A, Clamping 2.7 kV, Varistor 268 V, Disc
- RS Stock No.:
- 800-7034
- Mfr. Part No.:
- V150LA2P
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.43
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,325 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.297 | $7.43 |
| 375 - 725 | $0.29 | $7.25 |
| 750 + | $0.286 | $7.15 |
*price indicative
- RS Stock No.:
- 800-7034
- Mfr. Part No.:
- V150LA2P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 268 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 9mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 150pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Pin Count | 2 | |
| Standards/Approvals | VDE, CSA, UL, CECC | |
| Termination Style | Radial | |
| Thickness | 5.6mm | |
| Package/Case | Disc | |
| Energy Rating | 360J | |
| Lead Pitch | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 268 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 9mm | ||
Maximum AC Voltage 150V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 150pF | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Pin Count 2 | ||
Standards/Approvals VDE, CSA, UL, CECC | ||
Termination Style Radial | ||
Thickness 5.6mm | ||
Package/Case Disc | ||
Energy Rating 360J | ||
Lead Pitch 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1650 V, Varistor 268 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Disc
