Panasonic, V Surge Absorber 130 pF 25 A, Clamping 1.12 kV, Varistor 680 V
- RS Stock No.:
- 785-8812
- Mfr. Part No.:
- ERZE08A681
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-8812
- Mfr. Part No.:
- ERZE08A681
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 680 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.12kV | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum DC Voltage | 560V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 130pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, UL 1449, VDE | |
| Thickness | 9mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 92J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 680 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1.12kV | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 420V ac | ||
Maximum DC Voltage 560V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 130pF | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, UL 1449, VDE | ||
Thickness 9mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 92J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E8
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1240 V, Varistor 750 V
- TDK Clamping 1120 V, Varistor 680 V
- TDK Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 680 V
- TDK Clamping 1120 V, Varistor 680 V
