Panasonic, E-S1 Surge Absorber 600 pF 100 A, Clamping 1.12 kV, Varistor 680 V
- RS Stock No.:
- 187-8341
- Mfr. Part No.:
- ERZE14A681S1
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.431 | $14.31 | - |
| 250 - 490 | $1.395 | $13.95 | 2% |
| 500 + | $1.374 | $13.74 | 3% |
*price indicative
- RS Stock No.:
- 187-8341
- Mfr. Part No.:
- ERZE14A681S1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 680 V | |
| Clamping Voltage VC | 1.12kV | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 17.5mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum Surge Current | 7.5kA | |
| Maximum DC Voltage | 560V dc | |
| Capacitance | 600pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, UL 1449, VDE | |
| Thickness | 7.8mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 382J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 680 V | ||
Clamping Voltage VC 1.12kV | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 17.5mm | ||
Maximum AC Voltage 420V ac | ||
Maximum Surge Current 7.5kA | ||
Maximum DC Voltage 560V dc | ||
Capacitance 600pF | ||
Minimum Operating Temperature -40°C | ||
Length 24.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, UL 1449, VDE | ||
Thickness 7.8mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 382J | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1120 V, Varistor 680 V
- TDK Clamping 1120 V, Varistor 680 V
- TDK Clamping 1120 V, Varistor 680 V
- TDK Clamping 1120 V, Varistor 680 V
