Panasonic, EZJS Varistor, Clamping 100 V
- RS Stock No.:
- 764-0822
- Mfr. Part No.:
- EZJS2VB223
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.621 | $6.21 |
| 500 - 990 | $0.614 | $6.14 |
| 1000 + | $0.594 | $5.94 |
*price indicative
- RS Stock No.:
- 764-0822
- Mfr. Part No.:
- EZJS2VB223
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Varistor | |
| Clamping Voltage VC | 100V | |
| Material | Metal | |
| Series | EZJS | |
| Maximum Surge Current | 25A | |
| Maximum DC Voltage | 6V dc | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Varistor | ||
Clamping Voltage VC 100V | ||
Material Metal | ||
Series EZJS | ||
Maximum Surge Current 25A | ||
Maximum DC Voltage 6V dc | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMT Transient Suppressors - EZJS Series
Panasonic EZJS multilayer varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression characteristics.
Avoid flow soldering
Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard
Bipolar
Capable of replacing one capacitor and two zener diodes
30 kV contact discharge
Applications
These varistors are suitable for ESD suppression.
Standards
IEC61000-4-2, Special Level 30 kV
