Littelfuse, LA Metal Oxide Varistor 450 pF 100 A, Clamping 2.7 kV, Varistor 184 → 1425 V, Radial
- RS Stock No.:
- 760-7055
- Mfr. Part No.:
- V575LA80BP
- Brand:
- Littelfuse
This image is representative of the product range
Add 100 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.35
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 115 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.47 | $12.35 | - |
| 100 - 195 | $2.448 | $12.24 | - |
| 200 + | $2.392 | $11.96 | 3% |
*price indicative
- RS Stock No.:
- 760-7055
- Mfr. Part No.:
- V575LA80BP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 184 → 1425 V | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 575V ac | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 730V dc | |
| Capacitance | 450pF | |
| Length | 40.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 10.8mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | CSA, VDE, RoHS, UL | |
| Thickness | 8.3mm | |
| Package/Case | Radial | |
| Energy Rating | 360J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 184 → 1425 V | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Diameter 23mm | ||
Maximum AC Voltage 575V ac | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 730V dc | ||
Capacitance 450pF | ||
Length 40.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 10.8mm | ||
Termination Style Radial Lead | ||
Standards/Approvals CSA, VDE, RoHS, UL | ||
Thickness 8.3mm | ||
Package/Case Radial | ||
Energy Rating 360J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 184 to 2700 V
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V, Varistor 184 to 1800 V
- Littelfuse Clamping 2700 V Radial
