Littelfuse, ZA Metal Oxide Varistor 11.48 nF 10 A, Clamping 1.24 kV, Varistor 27 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 760-6949
- Mfr. Part No.:
- V27ZA4P
- Brand:
- Littelfuse
This image is representative of the product range
Add 175 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.53
(exc. GST)
$6.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 170 | $1.106 | $5.53 | - |
| 175 - 345 | $1.074 | $5.37 | 2% |
| 350 + | $1.058 | $5.29 | 4% |
*price indicative
- RS Stock No.:
- 760-6949
- Mfr. Part No.:
- V27ZA4P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 27 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 14mm | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 22V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 11.48nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL-94V-0, CSA, UL1449, IEC, RoHS | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 160J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 27 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 14mm | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 22V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 11.48nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL-94V-0, CSA, UL1449, IEC, RoHS | ||
Thickness 5mm | ||
Depth 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 160J | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
