Panasonic, V Surge Absorber 25 nF 10 A, Clamping 1.65 kV, Varistor 18 V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.294$6.47-
50 - 245$1.256$6.282%
250 - 495$1.218$6.095%
500 - 995$1.18$5.908%
1000 +$1.144$5.7211%

*price indicative

Packaging Options:
RS Stock No.:
720-9917
Mfr. Part No.:
ERZV14D180
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

18 V

Clamping Voltage VC

1.65kV

Clamping Current

10A

Series

V

Diameter

15.5mm

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

2kA

Capacitance

25nF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

34.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

IEC60950-1 Annex.Q, GB8898, -2-2, T10194, VDE IEC61051-1, GB, GB4943.1, CQCGB, -2, T10193, CSA C22.2 No.1, UL1449

Depth

4.6mm

Termination Style

Crimped Lead

Thickness

4.6mm

Lead Pitch

7.5mm

Energy Rating

25J

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy