Panasonic, V Surge Absorber 6.5 nF 100 A, Clamping 40 V, Varistor 100 V
- RS Stock No.:
- 721-0018
- Mfr. Part No.:
- ERZV20D101
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 232 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $2.685 | $5.37 |
*price indicative
- RS Stock No.:
- 721-0018
- Mfr. Part No.:
- ERZV20D101
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 100 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 10kA | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 6.5nF | |
| Pin Count | 2 | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Depth | 5.1mm | |
| Thickness | 5.1mm | |
| Standards/Approvals | IEC60950-1 Annex.Q, -2, -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, T10193, T10194, UL1449, VDE IEC61051-1 | |
| Energy Rating | 0.6J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 100 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 10kA | ||
Maximum DC Voltage 14V dc | ||
Capacitance 6.5nF | ||
Pin Count 2 | ||
Length 44.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Depth 5.1mm | ||
Thickness 5.1mm | ||
Standards/Approvals IEC60950-1 Annex.Q, -2, -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, T10193, T10194, UL1449, VDE IEC61051-1 | ||
Energy Rating 0.6J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Related links
- Panasonic Clamping 40 V, Varistor 100 V
- Panasonic Clamping 165 V, Varistor 100 V
- Panasonic Clamping 110 V, Varistor 56 V
- Panasonic Clamping 40 V, Varistor 470 V
- Panasonic Clamping 595 V, Varistor 360 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 40 V, Varistor 18 V
