Roxburgh EMC, DVSC Varistor, Varistor 275 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
707-9797
Mfr. Part No.:
DVSC275452TT
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Varistor Voltage

275 V

Product Type

Varistor

Material

Metal

Series

DVSC

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

45kA

Length

36mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Thickness

90mm

Depth

72mm

Automotive Standard

No

MOV Module, Roxborough EMC DVSC


Dual high-energy electrically isolated metal oxide varistors

Single and 3 phase line protection from surges and lightning

Modular design to snap-fit directly onto top hat profile DIN rails

Remote operation contacts for protection indication

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy