Roxburgh EMC, DVS Varistor, Varistor 24 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.55

(exc. GST)

$54.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.55
10 - 24$49.25
25 - 49$48.56
50 +$47.85

*price indicative

RS Stock No.:
240-040
Mfr. Part No.:
DVS24
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Product Type

Varistor

Varistor Voltage

24 V

Material

Metal

Mount Type

Rail

Series

DVS

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

1kA

Length

75mm

Minimum Operating Temperature

-25°C

Pin Count

4

Maximum Operating Temperature

85°C

Termination Style

Screw

Standards/Approvals

RoHS

Thickness

12.5mm

Depth

52.5mm

Energy Rating

8.8J

Automotive Standard

No

COO (Country of Origin):
GB

MOV Module, DVS Series


Modular slim-line transient voltage suppressors designed to snap-fit directly onto top hat profile DIN rails.

Dual high-energy electrically isolated metal oxide varistors

Fuse protection from line surges

Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy